JCB110DYHN

Heilind Number:SULJCB110DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DYHN

Detailed Description

The JCB110DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a total of 220 positions, allowing for versatile connectivity options. Its cantilever contact type and gold-plated contact material guarantee low contact resistance and superior signal integrity. With a pitch of 1.27mm (.05in) and straight orientation, it is easy to integrate into PCB layouts. The termination method is through-hole, with matte tin plating for durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connection needs. Whether you're designing mission-critical systems or high-speed data transmission devices, the JCB110DYHN is the perfect choice for high-reliability connectivity.