JCB110DYHR

Heilind Number:SULJCB110DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYHR
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYHR

Detailed Description

The JCB110DYHR is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. With 220 positions, 2 rows, and a pitch of 1.27mm, it offers secure connectivity for your electronic devices. Featuring a female gender and straight orientation, it is easy to install on a metal board using thru-hole mounting. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 150°C and a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its cantilever contact type and matte tin termination plating further enhance its durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in aerospace, defense, or industrial applications, the JCB110DYHR guarantees reliable performance.