JCB110DYHT

Heilind Number:SULJCB110DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYHT

Detailed Description

The JCB110DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Beryllium Copper contacts with gold plating, this connector ensures reliable connectivity even in harsh environments. With a low 1 A amperage rating and 300 VAC voltage capacity, it is suitable for power and signal transmission. Its two-row, straight orientation with threaded mount and thru-hole termination method offers secure and stable installation on PCBs. With a pitch of 1.27 mm (.05 in) and 220 positions, it allows for high-density board connections. The connector's operating temperature range of -65 to 150°C, along with matte tin termination plating, further enhance its durability. Ideal for aerospace, defense, and industrial applications, the JCB110DYHT guarantees top performance in critical systems.