JCB110DYRD

Heilind Number:SULJCB110DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYRD
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYRD

Detailed Description

Introducing SKU JCB110DYRD, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring PA9T & Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. Its cantilever contact type and gold-plated termination guarantee optimal conductivity, while the clearance hole mount type and card extender termination method offer easy installation. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Boasting 220 positions across two rows, it provides ample connectivity options. The connector's sleek design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), allows for efficient PCB integration. Trust in the durability of its matte tin termination plating for long-lasting performance. Whether for aerospace, telecommunications, or other hi-rel industries, the JCB110DYRD is the ideal choice for seamless board-to-board connections.