JCB110DYRN

Heilind Number:SULJCB110DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYRN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:220
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB110DYRN

Detailed Description

The JCB110DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 220 positions across 2 rows, this connector ensures reliable signal transmission in complex electronic systems. Crafted from PA9T and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to install and maintain. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300 VAC and 1A amperage, this connector is suitable for a wide range of environments. With a termination method of card extender and termination plating of matte tin, it guarantees secure connections. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet powerful. Ideal for use in aerospace, defense, and industrial applications, the JCB110DYRN is a reliable solution for your connectivity needs.