JCB110DYRQ

Heilind Number:SULJCB110DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DYRQ

Detailed Description

The JCB110DYRQ is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows of gold-plated contacts made from PA9T and Beryllium Copper, this connector ensures reliable signal transmission at an amperage of 1A and voltage of 300VAC. Its straddle mount design with a pitch of 1.27mm allows for secure attachment to PCBs, while the card extender termination method simplifies installation. With 220 positions and a cantilever contact type, it offers ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. Its matte tin termination plating ensures durability and longevity, making it a robust solution for demanding applications in aerospace, defense, and telecommunications. With dimensions of 9.4mm in width and 15.49mm in height, the JCB110DYRQ is a versatile and reliable choice for high-speed data transmission and power delivery in electronic systems.