JCB110DYRT

Heilind Number:SULJCB110DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB110DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB110DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULJCB110DYRT

Detailed Description

Introducing our SKU JCB110DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Beryllium Copper, this connector offers superior durability and conductivity. Featuring a 1A amperage and 300VAC voltage rating, it ensures reliable power transmission. The female gender, dual-row design with 220 positions, and threaded mount type make it versatile for various connectivity needs. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees excellent signal integrity. Its straddle orientation and card extender termination method further enhance ease of use. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a compact connector height of 15.49mm and termination plating in matte tin, it offers space-saving and durable connectivity solutions. Perfect for hi-rel applications, this connector is a key component for ensuring reliable performance in electronic systems.