JCB120DHAN

Heilind Number:SULJCB120DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULJCB120DHAN

Detailed Description

Introducing the JCB120DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and Beryllium Copper, this connector ensures exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it guarantees reliable power transmission. Featuring two rows of 240 female pins with Hairpin contact type and Gold plating, it ensures secure and low-resistance connections. Its right-angle orientation and no-mounting design offer versatility in installation. The Thru-Hole termination method with Matte Tin plating enhances soldering reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 23.24mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Explore the JCB120DHAN for efficient and durable board-to-board connections.