JCB120DHBN

Heilind Number:SULJCB120DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHBN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULJCB120DHBN

Detailed Description

Introducing the JCB120DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a contact rating of 1A at 300VAC, it is suitable for power and signal transmission. The right-angle orientation and two rows of 120 positions each offer versatile connectivity options. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees secure and low-resistance connections. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating further enhances its longevity. Perfect for use in aerospace, military, and industrial applications, the JCB120DHBN sets a new standard for performance and durability in PCB connectors.