JCB120DHFN

Heilind Number:SULJCB120DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULJCB120DHFN

Detailed Description

Introducing the JCB120DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring contact pins crafted from durable Beryllium Copper, this connector ensures reliable power and data transmission. With a 1A amperage rating and a voltage capacity of 300VAC, it meets stringent electrical requirements. The two rows of Hairpin contact pins, gold-plated for optimal conductivity, offer 240 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The surface-mount termination method and matte tin plating guarantee easy installation and long-term durability. Compact in design with dimensions of 9.4mm width and 15.49mm height, it's perfect for space-constrained applications. Trust the JCB120DHFN for robust and efficient board-to-board connections in your projects.