| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB120DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 240 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB120DHHN |
JCB120DHHN
| Heilind Number: | SULJCB120DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB120DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB120DHHN, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 240 positions, this connector boasts a contact pitch of 1.27mm (.05in) and a voltage rating of 300VAC. Constructed with PA9T and beryllium copper, it offers exceptional durability and conductivity. The contact plating of gold ensures reliable signal transmission, while the termination method of thru-hole soldering guarantees secure attachment to the PCB. With a straight orientation and a connector height of 15.49mm (.61in), it is ideal for compact designs. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. Trust in the JCB120DHHN for seamless and efficient board-to-board connections.

