JCB120DHLN

Heilind Number:SULJCB120DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHLN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB120DHLN

Detailed Description

Introducing the JCB120DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors made of PA9T and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage tolerance of 300VAC. The gold-plated contact pins offer excellent conductivity and durability, while the hairpin design guarantees secure connections. With a pitch of 1.27mm (.05 in) and 240 positions, it provides ample connectivity options. The connector's straight orientation and no-mounting design make it easy to integrate into your PCB layout. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, the JCB120DHLN is the perfect choice for high-reliability connectivity.