JCB120DHNN

Heilind Number:SULJCB120DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHNN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:240
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB120DHNN

Detailed Description

The JCB120DHNN is a high-performance female PCB connector designed for demanding applications. With a contact rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts made of PA9T & Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The Thru Hole termination method and matte tin plating offer secure and stable attachment to the PCB, while the straight orientation and compact dimensions make it easy to integrate into your designs. With 240 positions and a pitch of 1.27mm, this connector provides ample connectivity in a space-efficient manner. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. Whether for board-to-board or card edge connections, the JCB120DHNN is a reliable choice for your high-reliability applications.