JCB120DHRN

Heilind Number:SULJCB120DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DHRN
Amperage:1 A
Gender:Female
Number of Contacts:240
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:240
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB120DHRN

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCB120DHRN is a high-performance connector designed for demanding applications. With a compact design and two rows, it offers efficient connectivity in limited spaces. The termination method of Card Extender ensures secure attachment. Boasting Gold contact plating and Hairpin contact type, it guarantees reliable signal transmission with minimal interference. Rated for 1 A and 300 VAC, this connector is suitable for power and data-intensive setups. Its wide operating temperature range of -65 to 150 °C makes it ideal for harsh environments. With 240 positions and a pitch of 1.27 mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a versatile solution for your PCB assembly needs.