JCB120DYHN

Heilind Number:SULJCB120DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB120DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB120DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:240
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:240
SKU:SULJCB120DYHN

Detailed Description

The JCB120DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the needs of power and signal transmission systems. The female connector with two rows and cantilever contact type offers secure mating. Gold-plated contacts and Matte Tin termination guarantee excellent signal integrity. With a pitch of 1.27mm, it allows for high-density mounting. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the JCB120DYHN for robust and efficient board-to-board connections in your projects.