JCB13DHAD

Heilind Number:SULJCB13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHAD

Detailed Description

Introducing the JCB13DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The gold-plated Hairpin contacts guarantee low contact resistance and optimal signal transmission. Its right-angle orientation and 2-row, 26-position layout offer versatility in circuit board design. The connector's Clearance Hole mount type and Thru Hole termination method provide secure and stable attachment. With an operating temperature range of -65 to 150°C, it is ideal for both industrial and aerospace applications. The Matte Tin termination plating enhances solderability and RoHS compliance. Measuring at .915 inches in height and 9.4mm in width, it is compact yet robust, meeting the stringent requirements of the hi-rel industry. Upgrade your PCB connections with the JCB13DHAD for unparalleled performance and durability.