JCB13DHAN

Heilind Number:SULJCB13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHAN

Detailed Description

Introducing the JCB13DHAN, a high-performance PA9T and Beryllium Copper female connector designed for reliable board-to-board PCB connections. With a compact form factor featuring two rows of 26 hairpin contacts, this connector ensures efficient signal transmission. The contact material of Beryllium Copper with gold plating offers excellent conductivity and durability, while the termination method of thru hole soldering guarantees secure attachment. Operating at a voltage of 300 VAC and amperage of 1 A, it meets stringent performance requirements. Its right-angle orientation and 1.27mm pitch make it suitable for various applications. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is ideal for use in harsh environments. The JCB13DHAN is a top choice for demanding PCB connectivity needs.