JCB13DHAS

Heilind Number:SULJCB13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHAS

Detailed Description

The JCB13DHAS PCB connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. Designed for high-speed data transmission, this female connector offers two rows with a total of 26 positions, allowing for efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300VAC, it meets the demands of various applications. Its right-angle orientation and side hole mount type facilitate easy installation onto PCBs. Operating temperature range of -65 to 150°C ensures suitability for harsh environments. The connector's compact size, with a height of .915 in (23.24mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained designs. Thru-hole termination method with matte tin plating offers secure solder connections. Whether used in aerospace, military, or industrial settings, the JCB13DHAS guarantees high performance and reliability.