JCB13DHAT

Heilind Number:SULJCB13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER, .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHAT

Detailed Description

Introducing the JCB13DHAT PCB connector, a high-performance solution for your electronic connectivity needs. Featuring a compact design with two rows and 26 positions, this connector offers reliable threaded mounting onto your board. Crafted with premium PA9T and Beryllium Copper materials, it ensures durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission even in demanding environments. With a pitch of 1.27mm and a voltage rating of 300 VAC, it's suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is RoHS compliant, making it environmentally friendly. Its right-angle orientation and hairpin contact type further enhance versatility. Trust the JCB13DHAT for seamless board-to-board or card edge connections in your projects.