| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DHBD |
JCB13DHBD
| Heilind Number: | SULJCB13DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DHBD |
| ECAD Model: |
Specifications
Detailed Description
The JCB13DHBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, it ensures reliable signal transmission. With a 1A amperage rating and 300VAC voltage rating, it meets stringent power requirements. The dual-row design with 26 positions and 1.27mm pitch allows for efficient connectivity. Its right-angle orientation and clearance hole mount type offer versatile installation options. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it guarantees durability in harsh environments. Ideal for use in aerospace, defense, and industrial equipment, this connector is a dependable solution for high-reliability applications.

