JCB13DHBN

Heilind Number:SULJCB13DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHBN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHBN

Detailed Description

Introducing the JCB13DHBN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Made with PA9T and Beryllium Copper materials, this connector offers exceptional durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and stable power transmission. Featuring two rows of 26 hairpin contacts plated with gold, it guarantees excellent signal integrity. The right-angle orientation and no mounting requirement make it easy to install in tight spaces. With a pitch of 1.27mm (.05 in) and a tail length of 4.32mm (.17 in), it provides precise and secure connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. The matte tin termination plating enhances its corrosion resistance, extending its lifespan. Ideal for use in high-reliability electronic systems, this connector is a must-have for professional engineers and hobbyists alike.