JCB13DHBR

Heilind Number:SULJCB13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHBR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHBR

Detailed Description

Introducing the JCB13DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a female gender, it boasts 26 positions arranged in 2 rows with a 1.27mm pitch, suitable for intricate circuit connections. Its contact pins, made of Beryllium Copper and gold-plated, guarantee reliable signal transmission with a maximum amperage of 1A and voltage rating of 300VAC. With a right-angle orientation and metal board lock mount type, it offers secure and space-efficient installation on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Additionally, its matte tin termination plating ensures soldering integrity. With a compact design measuring 9.4mm in width and 23.24mm in height, the JCB13DHBR is the perfect choice for high-reliability connectivity solutions.