JCB13DHBS

Heilind Number:SULJCB13DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHBS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHBS

Detailed Description

Introducing the JCB13DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and data transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets the stringent requirements of modern electronics. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With 26 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the JCB13DHBS delivers uncompromising performance. Explore the future of connectivity with this cutting-edge component.