JCB13DHBT

Heilind Number:SULJCB13DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHBT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHBT

Detailed Description

The JCB13DHBT is a high-performance board-to-board PCB connector featuring two rows of female contacts made of PA9T and Beryllium Copper, ensuring reliable conductivity. With a pitch of 1.27mm, it offers a compact design suitable for various electronic applications. The contacts are plated with gold for enhanced durability and conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in demanding environments. Its right-angle orientation and threaded mount type make it easy to install, with a connector height of 23.24mm and width of 9.4mm. With 26 positions and a tail length of 4.32mm, it provides ample connectivity options. The termination plating is matte tin, further enhancing its reliability. Overall, the JCB13DHBT is a high-quality connector that meets the needs of various electronic systems.