JCB13DHFD

Heilind Number:SULJCB13DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHFD

Detailed Description

The JCB13DHFD is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures excellent conductivity and longevity. With a current rating of 1A and voltage capacity of 300VAC, it meets the requirements of various electronic systems. The connector offers a secure connection with two rows of 26 hairpin contacts, plated with gold for optimal signal transmission. Its surface mount termination method and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and compact design, with a height of .61 inches and width of .37 inches, allow for space-saving integration on PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Overall, the JCB13DHFD is a dependable solution for high-performance connectivity in industrial and commercial electronic devices.