| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DHFN |
JCB13DHFN
| Heilind Number: | SULJCB13DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB13DHFN, a high-performance PA9T and Beryllium Copper female connector designed for board-to-board PCB applications. With a current rating of 1A and voltage capability of 300VAC, this connector ensures reliable power transmission. Featuring two rows with straight orientation, it offers 26 hairpin contacts plated with gold for optimal conductivity. The surface mount termination method and matte tin plating make installation a breeze while guaranteeing durability in harsh environments with an operating temperature range of -65 to 150°C. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Perfect for high-speed data and signal transmission, the JCB13DHFN is a must-have component for demanding electronic assemblies.

