JCB13DHFR

Heilind Number:SULJCB13DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHFR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHFR

Detailed Description

SKU JCB13DHFR features a high-quality PA9T and Beryllium Copper construction, ensuring durable and reliable performance. With an amperage of 1A and a voltage rating of 300VAC, this female connector is suitable for various applications. Its two rows and 26 positions, along with a pitch of 1.27mm, offer efficient connectivity on metal board locks via surface mount termination. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it guarantees stability in diverse environments. The hairpin contact type and straight orientation facilitate easy installation. With a compact height of .61 inches and a width of 9.4mm, it is space-efficient. The matte tin termination plating ensures corrosion resistance, making it ideal for hi-rel applications in Board to Board PCB and Card Edge connections.