JCB13DHFT

Heilind Number:SULJCB13DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHFT

Detailed Description

The JCB13DHFT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of power-intensive systems. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer 26 positions with a pitch of 1.27mm for precise connections. The connector, with a threaded mount and surface termination method, guarantees secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into electronic devices. Its matte tin termination plating ensures longevity and durability. Ideal for aerospace, defense, and industrial applications, the JCB13DHFT is a reliable solution for high-reliability connectivity needs.