JCB13DHHD

Heilind Number:SULJCB13DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHHD

Detailed Description

Introducing the JCB13DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and clearance hole mount type make it versatile for various installations. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 1.27 mm and 26 positions, it allows for high-density connections. The hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150 °C, this connector is suitable for critical applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable board space. The matte tin termination plating ensures secure soldering. Whether in aerospace, telecommunications, or industrial equipment, the JCB13DHHD is the perfect solution for your connectivity needs.