JCB13DHHN

Heilind Number:SULJCB13DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHHN

Detailed Description

The JCB13DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T construction and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 1A and a voltage rating of 300VAC, it offers robust power delivery capabilities. The straight orientation and 2-row configuration with 26 positions make it versatile for various PCB layouts. Thru-hole termination method with matte tin plating guarantees secure and durable connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while maintaining high performance. Ideal for aerospace, defense, and industrial applications, the JCB13DHHN is a reliable solution for your connectivity needs.