JCB13DHHR

Heilind Number:SULJCB13DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHHR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHHR

Detailed Description

The JCB13DHHR is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1 A, it offers safe and efficient power transmission. Its two rows of 26 Hairpin contacts, spaced at 1.27 mm (.05 in) pitch, provide secure connections on metal boards via Thru Hole mounting. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for use in harsh environments. With a compact size (9.4 mm width, .37 in height) and a tail length of 3.18 mm (.125 in), it offers easy integration and space-saving benefits. The Matte Tin termination plating ensures excellent solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCB13DHHR is a top choice for high-reliability applications.