JCB13DHHT

Heilind Number:SULJCB13DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHHT

Detailed Description

Introducing the JCB13DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. Its threaded mount type and thru-hole termination method offer secure installation on PCBs. The 26-position connector, with a pitch of 1.27mm, accommodates intricate circuitry with ease. The contact material of Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in diverse environments. Its hairpin contact type and straight orientation further enhance its versatility. The matte tin termination plating adds to its robustness. Ideal for applications that require high reliability, the JCB13DHHT is a top choice in the realm of board-to-board connectivity.