| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DHLD |
JCB13DHLD
| Heilind Number: | SULJCB13DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DHLD |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper Female Connector, SKU JCB13DHLD, is designed for reliable board-to-board PCB connections. With a clearance hole mount, it offers easy installation with a thru-hole termination method. The 26 hairpin contacts are plated with gold for optimal conductivity, ensuring a stable connection even in high-voltage applications up to 300 VAC. Built for durability, the connector features a rugged construction with a wide operating temperature range of -65 to 150 °C. Measuring just 0.61 inches in height and 9.4 mm in width, it is compact yet efficient. Its matte tin termination plating adds to its longevity, making it suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this high-quality and high-performance connector.

