JCB13DHLR

Heilind Number:SULJCB13DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHLR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHLR

Detailed Description

The JCB13DHLR is a high-performance PA9T & Beryllium Copper connector designed for reliable power delivery in electronic devices. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for demanding applications. Featuring a gendered female design with two rows and a metal board lock mount type, it ensures secure and stable connections. The thru-hole termination method and gold-plated contact material guarantee excellent conductivity and durability. With 26 hairpin-type contacts and a 1.27mm pitch, it offers precise and efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating enhances solderability while complying with RoHS regulations. Whether used in board-to-board or card edge connections, the JCB13DHLR ensures high reliability and performance in various electronic applications.