JCB13DHLT

Heilind Number:SULJCB13DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHLT

Detailed Description

Featuring robust construction and high performance, the JCB13DHLT Board To Board PCB Connector is an essential component for demanding electronic applications. This female connector, with two rows and 26 positions, ensures secure and reliable connections. Crafted from PA9T and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact material is plated with gold, offering excellent conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for diverse environments. Its straight orientation, threaded mount type, and thru-hole termination method make installation easy. The hairpin contact type and 1.27 mm pitch further enhance its functionality. The connector's compact design, measuring just .61 inches in height and 9.4 mm in width, saves valuable space on PCBs. The matte tin termination plating adds another layer of protection. Whether in aerospace, automotive, or industrial settings, the JCB13DHLT ensures optimal performance, meeting the highest standards for connectivity.