JCB13DHND

Heilind Number:SULJCB13DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHND
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHND

Detailed Description

Introducing the JCB13DHND, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows and 26 positions, making it ideal for complex circuitry. The termination method is through-hole with a clearance hole mount type, ensuring secure and reliable connections. The contact material is made of durable beryllium copper, plated with gold for excellent conductivity. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it guarantees efficient power transmission. The contact type, hairpin, and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its low profile, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. The termination plating with matte tin finish ensures durability and corrosion resistance. Whether in aerospace, telecommunications, or industrial applications, the JCB13DHND offers high reliability and performance. Upgrade your connectivity solutions with this advanced PCB connector.