| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DHNN |
JCB13DHNN
| Heilind Number: | SULJCB13DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB13DHNN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 26 gold-plated contacts made of PA9T and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 1A and voltage up to 300VAC. The hairpin contact type and thru-hole termination method offer secure connectivity, while the straight orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained environments. With a wide operating temperature range from -65°C to 150°C, this connector is suitable for use in diverse industrial settings. Trust in the JCB13DHNN for efficient and durable board-to-board connections in your electronic designs.

