JCB13DHNR

Heilind Number:SULJCB13DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHNR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHNR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DHNR

Detailed Description

The JCB13DHNR is a high-performance connector designed for demanding applications in aerospace, military, and industrial environments. Featuring a robust construction with PA9T housing and Beryllium Copper contacts, this female connector ensures reliable connectivity in even the harshest conditions. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for power and signal transmission. The two-row design with 26 positions allows for versatile connection options, while the Metal Board Lock mount type and Thru Hole termination method ensure secure and stable attachment to the PCB. Gold-plated contacts offer excellent conductivity and corrosion resistance, while the Matte Tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is built to perform consistently in extreme environments. With its compact dimensions (9.4mm width, 15.49mm height), it is ideal for space-constrained applications. Whether used in telecommunications, automotive, or industrial equipment, the JCB13DHNR guarantees high reliability and durability, making it a top choice for mission-critical systems.