JCB13DHNT

Heilind Number:SULJCB13DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHNT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHNT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHNT

Detailed Description

Featuring a rugged design and high-performance capabilities, our JCB13DHNT connector is a crucial component for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliable conductivity. With a voltage rating of 300 VAC and amperage of 1 A, this connector is suitable for high-power transmission. The threaded mount type and Thru Hole termination method provide secure and stable connections. Its 26 Hairpin contact type, each plated with gold, guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is ideal for harsh environments. The compact design, with a connector height of .61 inches and width of 9.4 mm, accommodates space-limited applications. Whether used in Board to Board PCB or Card Edge connections, this connector delivers exceptional performance.