JCB13DHRD

Heilind Number:SULJCB13DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DHRD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DHRD

Detailed Description

Introducing the JCB13DHRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission requirements. The two-row design with 26 positions allows for efficient data transfer. Gold-plated Hairpin contacts offer superior conductivity, while the termination method of Card Extender ensures easy installation. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector guarantees optimal performance in extreme conditions. Trust the JCB13DHRD for your critical connectivity needs in aerospace, defense, and industrial applications.