| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DHRN |
JCB13DHRN
| Heilind Number: | SULJCB13DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DHRN |
| ECAD Model: |
Specifications
Detailed Description
The JCB13DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 26 gold-plated contact pins made of PA9T and Beryllium Copper, this connector ensures reliable and efficient signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it is suitable for use in various electronic devices. The Hairpin contact type and Matte Tin termination plating further enhance its durability and conductivity. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The JCB13DHRN is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.

