JCB13DYFD

Heilind Number:SULJCB13DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYFD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DYFD

Detailed Description

Introducing the JCB13DYFD, a high-performance Board-To-Board PCB connector designed for precision and reliability. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and cantilever contact type make it versatile for various connectivity needs. Surface mount termination with gold plating guarantees stable and efficient connections. Operating in a temperature range of -65 to 150°C, this connector is built to withstand harsh environments. With 26 positions and a pitch of 1.27mm, it offers seamless integration on PCBs. The connector's straight orientation and 2.54mm tail length provide easy installation. With matte tin termination plating and a compact design (15.49mm height, 9.4mm width), it is ideal for space-constrained setups. Whether for industrial machinery, telecommunications, or aerospace systems, the JCB13DYFD ensures superior performance in every application. Elevate your connectivity solutions with this top-of-the-line connector.