| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB13DYFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB13DYFN |
JCB13DYFN
| Heilind Number: | SULJCB13DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB13DYFN |
| ECAD Model: |
Specifications
Detailed Description
The JCB13DYFN is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with Gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission tasks. The 26-position, dual-row design offers ample connectivity options, while the surface mount termination method and cantilever contact type ensure easy and secure installation. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications where performance and reliability are critical.

