JCB13DYFT

Heilind Number:SULJCB13DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYFT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DYFT

Detailed Description

The JCB13DYFT, featuring PA9T & Beryllium Copper construction, is a high-performance female connector designed for critical applications. With a current rating of 1A and voltage tolerance up to 300VAC, it ensures reliable power transmission. Boasting two rows of 26 cantilever contacts plated with gold, this connector guarantees exceptional conductivity and signal integrity. The threaded mount type and surface mount termination method offer secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained setups. The matte tin termination plating enhances durability. A versatile solution for board-to-board and card edge connections, the JCB13DYFT is a must-have in any high-reliability electronic system.