JCB13DYHN

Heilind Number:SULJCB13DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYHN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DYHN

Detailed Description

Introducing the JCB13DYHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity even in harsh environments. The 1.27mm pitch and straight orientation make it easy to integrate into circuit designs, while the 26 positions cater to versatile connectivity needs. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it's suitable for a wide range of industries. Its compact size, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The termination method of thru hole with matte tin plating ensures secure and stable connections. Ideal for applications requiring high reliability and performance, the JCB13DYHN is a top choice for engineers and designers in need of premium board-to-board connectors.