JCB13DYHR

Heilind Number:SULJCB13DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYHR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DYHR

Detailed Description

Introducing the JCB13DYHR, a high-performance 2-row female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent electrical requirements. Featuring Thru Hole mount type and Cantilever contact type, it offers secure and stable connections. The gold-plated contacts and Matte Tin termination guarantee optimal signal transfer and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With 26 positions and a pitch of 1.27mm, it provides ample connectivity options. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB applications. Whether in aerospace, defense, or industrial settings, the JCB13DYHR ensures reliable performance.