JCB13DYHT

Heilind Number:SULJCB13DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYHT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:26
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB13DYHT

Detailed Description

Introducing SKU JCB13DYHT, a high-performance PCB connector designed for demanding applications. This connector features PA9T & Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. Boasting two rows and 26 positions with a 1.27mm pitch, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee low contact resistance and superior signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The straight orientation and cantilever contact type further enhance its versatility. With a tail length of 3.18mm and a compact design with dimensions of 15.49mm (H) x 9.4mm (W) x 0.37in, it's space-efficient without compromising performance. The matte tin termination plating ensures corrosion resistance for long-term reliability. This connector belongs to the category of high-quality Board To Board and Card Edge Connectors, making it ideal for use in various electronic applications. With its exceptional specifications and robust build, the JCB13DYHT is the perfect choice for demanding PCB connectivity needs.