JCB13DYRD

Heilind Number:SULJCB13DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DYRD

Detailed Description

Introducing SKU JCB13DYRD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This connector features a durable construction with contact material made of PA9T and Beryllium Copper, ensuring reliable signal transmission. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation provide secure and stable connections. Ideal for demanding applications, this connector has a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C. With 26 positions spread across 2 rows and a pitch of 1.27mm, it allows for efficient data transfer. The clearance hole mount type and card extender termination method make installation easy. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet functional. Upgrade your electronic designs with this top-of-the-line connector, perfect for aerospace, defense, and industrial applications.