JCB13DYRQ

Heilind Number:SULJCB13DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB13DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB13DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULJCB13DYRQ

Detailed Description

The JCB13DYRQ is a high-performance board-to-board PCB connector designed for seamless electronic connections. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers reliable data transmission. Its contact material, beryllium copper, and gold plating ensure optimal conductivity and durability. With a maximum voltage rating of 300VAC and an amperage of 1A, it is suitable for various applications. The straddle mount design allows for secure attachment to PCBs, while the card extender termination method simplifies installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. With 26 positions, it accommodates multiple connections, making it a versatile choice for electronic assemblies. The matte tin termination plating enhances solderability, ensuring a robust connection. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising performance. Whether used in consumer electronics, industrial machinery, or aerospace systems, the JCB13DYRQ guarantees reliable connectivity.