JCB14DHHD

Heilind Number:SULJCB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB14DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB14DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULJCB14DHHD

Detailed Description

Introducing the JCB14DHHD PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in adverse environments. With a female gender and two rows of contacts, it offers versatility in board-to-board connections. The thru-hole mount type with clearance holes allows for easy installation. Each contact is made of Beryllium Copper and plated with gold for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-speed and high-power requirements. The hairpin contact type and straight orientation further enhance its functionality. This connector has 28 positions, each with a tail length of 3.18mm, making it suitable for various PCB designs. Operating in a wide temperature range from -65 to 150°C, it ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating with matte tin offers durability and corrosion resistance. Ideal for aerospace, military, and industrial applications, the JCB14DHHD is a reliable solution for your connectivity needs.